Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Tip Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This compact watchmaker's screwdriver from Bernstein has a slotted 1.5mm metal blade with a black plastic handle and is suitable for precision adjustment of small or hard-to-reach slotted screws.
Blade Length | 18mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 104mm |
Tip Type | Slotted |
Tip Size | 1.4mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In