Bernstein 4-532 Cross-Recess Screwdriver PH EUROline-Power Size 0 60mm

Order Code:

49-8610

Brand: Bernstein MPN: 4-532 EAN-13: 4250838504621
  • Country of Origin: Germany

Discontinued


This cross-recess EUROline-Power screwdriver from Bernstein has an ergonomically designed two component yellow and black handle and size 0 Phillips-style blade.


  • Size 0
  • Blade length 60mm
  • Blade diameter 3mm
  • Overall length 160mm
  • Hardened matt chrome-plated chrome vanadium blades with black tips
  • Impact resistant two-coloured plastic handles with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-532
Blade Length 60mm
Overall Length 160mm
Blade Diameter 3mm
Drive Type Phillips
Insulation Type None
Phillips Tip Size 0

Reviews


Be the first to submit a review

Trustpilot