Bernstein 4-621 ESD Screwdriver Phillips PH000 x 60mm

Standard range
Order Code:

49-8620

Brand: Bernstein MPN: 4-621 EAN-13: 4250838504904
Qty Unit Price (Ex VAT)
1+ £2.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 9 days

This Phillips size 000 cross recess ESD electronic screwdriver from Bernstein has an ergonomically designed slim handle made from conductive black plastic with a swivel top to guarantee precise operation.


  • Size 000
  • Blade length 60mm
  • Blade diameter 2.5mm
  • Overall length 140mm
  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • ESD according to DIN EN 100015/1
  • Made in Germany
  • Manufacturer's part 4-621
Blade Length 60mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 160mm
Tip Type Phillips
Tip Size PH000
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot