Bernstein 5-234 Warding Files 100mm Half Round Wooden Handle
Image Representative of Range

Bernstein 5-234 Warding Files 100mm Half Round Wooden Handle

Standard range
Order Code:

49-8724

Brand: Bernstein MPN: 5-234 EAN-13: 4250838506298
  • Quickly find another product in this range by Type:

Qty Unit Price (Ex VAT)
1+ £1.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in Stock, despatched in 4 days

High quality lightweight half-round warding file from Bernstein.


  • Wooden handle
  • Blade length 100mm
  • Overall length 175mm
  • Manufacturer's part 5-234
Type Half round
Cut Warding
File Length 100mm

To use this facility please Sign In.

Sign In

Reviews


Great little tool at a great price!

Reviewed by: Oliver Laight - Thursday, March 7, 2019
Bought some of these to try out. They have been perfect for our workshop. They can fit easily into holes and box sections to clean up rough edges. Quick dispach form Rapid means that we could quickly outfit all of our fabrication team with one of these in their toolbox.


Trustpilot