Bernstein 5-236 Warding Files 100mm Square Wooden Handle
Image Representative of Range

Bernstein 5-236 Warding Files 100mm Square Wooden Handle

Standard range
Order Code:

49-8726

Brand: Bernstein MPN: 5-236 EAN-13: 4250838506311
  • Quickly find another product in this range by Type:

Qty Unit Price (Ex VAT)
1+ £1.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 available to back orderBack-order availability date - 22/01/2025

High quality lightweight square warding file from Bernstein.


  • Wooden handle
  • Blade length 100mm
  • Overall length 175mm
  • Manufacturer's part 5-236
Type Square
Cut Warding
File Length 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot