Bernstein 6-656 TORX-Screwdriver T 1 With ESD Handle

Standard range
Order Code:

49-8816

Brand: Bernstein MPN: 6-656 EAN-13: 4250838507707
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in Stock, despatched in 4 days

This electrostatic discharging T 1 TORX screwdriver from Bernstein has a slim ergonomically designed handle made from conductive black plastic and a yellow swivel top which makes precision work easy and effort-free.


  • Size T 1
  • Blade length 40mm
  • Overall length 120mm
  • Suitable for thread size M 0.9
  • Blade made from chrome plated hardened chrome molybdenum with black tips
  • Impact resistant handle made from conductive black plastic
  • IEC 61340-5-1
  • Manufacturer's part 6-656
Blade Length 40mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 120mm
Tip Type Torx
Tip Size TX1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot