Bernstein 6-662 TORX-Screwdriver T 6 With ESD Handle

Standard range
Order Code:

49-8822

Brand: Bernstein MPN: 6-662 EAN-13: 4250838507769
Qty Unit Price (Ex VAT)
1+ £6.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in Stock, despatched in 4 days

This electrostatic discharging T 6 TORX screwdriver from Bernstein has a slim ergonomically designed handle made from conductive black plastic and a swivel top which makes precision work easy and effort-free.


  • Size T 6
  • Blade length 40mm
  • Overall length 120mm
  • Suitable for thread size M 2
  • Blade made from chrome plated hardened chrome molybdenum with black tips
  • Impact resistant handle made from conductive black plastic
  • IEC 61340-5-1
  • Manufacturer's part 6-662
Blade Length 40mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 120mm
Tip Type Torx
Tip Size TX6
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot