Bernstein 6-983 L TORX-Screwdriver EUROline-Power T 8 With Bore-Hole

Standard range
Order Code:

49-8866

Brand: Bernstein MPN: 6-983 L EAN-13: 4250838508803
Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 22/01/2025

EUROline-Power TORX T 8 screwdriver from Bernstein with an ergonomically designed yellow and black plastic handle with anti-slip protection and a hole for hanging. This screwdriver also has a bore hole in the tip.


  • Matt chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Blade length 75mm
  • Suitable for thread size M2.5
  • Overall length 175mm
  • Manufacturer's part 6-983L
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 175mm
Tip Type Tamperproof Torx
Tip Size TX8
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot