Bernstein 13-708 VDE Combination Pliers 210mm

Order Code:

49-8901

Brand: Bernstein MPN: 13-708 VDE EAN-13: 4250838509435
  • Country of Origin: Germany

Discontinued


These 210mmVDE insulated combination pliers from Bernstein have a special two-coloured insulation on the handles to ensure maximum safety at all times. They have an external red insulation with a yellow layer underneath which immediately becomes visible with any damage or wear to the grip. These pliers are suitable for cutting hard wire up to 1.6mm in diameter.


  • Polished chrome-plated jaws
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Overall length 210mm
  • Manufacturer's part 13-708 VDE
Jaw Capacity N/A
Overall Length 210mm
Plier Style Combination pliers

Reviews


Be the first to submit a review

Trustpilot