Bernstein 13-915 VDE Telephone Pliers Straight 160mm

Order Code:

49-8905

Brand: Bernstein MPN: 13-915 VDE EAN-13: 4250838509473
  • Country of Origin: Germany

Discontinued


These snipe nose VDE telephone pliers with straight jaws from Bernstein are made from special steel and have safety insulated handles.


  • Polished chrome-plated serrated jaws
  • Cutting edge suitable for hard wire up to 1.6mm Ø
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Length 160mm
  • Manufacturer's part 13-915 VDE
Jaw Capacity N/A
Overall Length 160mm
Plier Style Telephone pliers

Reviews


Be the first to submit a review

Trustpilot