Bernstein 13-917 VDE Telephone Pliers Straight 200mm

Standard range
Order Code:

49-8907

Brand: Bernstein MPN: 13-917 VDE EAN-13: 4250838509497
  • Quickly find another product in this range by Overall Length:

    160mm 200mm
Qty Unit Price (Ex VAT)
1+ £23.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These snipe nose VDE telephone pliers with straight jaws from Bernstein are made from special steel and have safety insulated handles.


  • Polished chrome-plated serrated jaws
  • Cutting edge suitable for hard wire up to 1.6mm Ø
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Length 200mm
  • Manufacturer's part 13-917 VDE
Jaw Capacity N/A
Overall Length 200mm
Plier Style Telephone pliers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot