Bernstein 16-498 VDE Sockets 3/8" 22.0mm

Standard range
Order Code:

49-8963

Brand: Bernstein MPN: 16-498 VDE EAN-13: 4250838510301
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

Chrome vanadium 22mm hexagonal VDE socket from Bernstein for use with nuts with a ⅜in square drive.


  • Socket opening 22mm
  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-498 VDE
Type Hexagon socket
Material Chrome Vanadium Steel
Size 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot