The Bahco S240 Socket Set includes 18 metric sockets from 10mm to 32mm plus 6 accessories, all housed in a rugged high density polythene case.
- 24-piece ½in. drive socket set
- High performance alloy steel
- Matt finish
- ISO 1174 and DIN 3120
- Case: High Density Polythene (HDPE)
Contents: - 18x ½in. hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 2,0 21, 22, 23, 24, 27, 30 & 32mm
- 1x ½in. ratchet quick-release 60 teeth / 6° action angle
- 2x ½in. extension bar 5in. and 10in.
- 1x ½in. universal joint
- 1x ½in. T-adaptor
- 1x ½in. breaker bar with 2-component handle, 10in.
- 1x Removable three-section plastic storage box with lid
- Bahco type S240
Type | Socket set |
Drive Size | 1/2in |
Material | Steel |
Measurement | 10 to 32mm |
Pieces | 18 |
Socket Type | Metric |
---|
To use this facility please Sign In.
Sign In