The Rolson Tool Socket Set (40-Piece 1/4in and 3/8in) contains a selection of both ¼in. and 3/8in. sockets and accessories in a rugged, blow-moulded carry case.
- 3/8in. drive reversible ratchet handle
- 3/8in. drive 75mm extension bar
- ¼in.(m) x 3/8in.(f) adaptor
- 3/8in. drive 16mm spark plug socket
- 150mm spinner handle
- Spin disc
- 12x ¼in. drive sockets AF Size 5/32, 3/16, 7/32, ¼, 9/32, 5/16, 11/32, 3/8, 13/32, 7/16, 15/32, ½in.
- 3x ¼in. drive (8 point) sockets AF size ¼, 5/16, 3/8in.
- 3x 3/8in. drive sockets AF size 9/16, 11/16, ¾in.
- 12x ¼in. drive sockets metric size: 4, 4.5, 5, 5.5 6, 7, 8, 9, 10, 11, 12, 13mm
- 3x 3/8in. drive sockets mm size 14, 16, 17mm
- Rolson type 36109
Type | Imperial, metric |
Drive | 6.3/10mm |
Drive Size | 1/4, 3/8in |
Pieces | 40 |
Quantity | 40 |
Spanner size | 4 to 17mm |
---|
To use this facility please Sign In.
Sign In