Site: Industry
Currency: GBP    
Sealey AK2582 Socket Set 26pc 3/4sq Drive - Walldrive - Duometric

Sealey AK2582 Socket Set 26pc 3/4"sq Drive - Walldrive - Duometric

Sealey
Standard range
Order Code:

89-0894

Brand: Sealey MPN: AK2582 EAN-13: 5054630190490
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.98
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Manufactured from heat treated, drop-forged Chrome Vanadium steel with chrome plating for corrosion resistance. WallDrive® sockets grip the flats of the fixing giving maximum torque transfer. Supplied in heavy-duty impact resistant storage case.

Model NoAK2582
Drive:3/4"Sq
Contents:12pt Standard Sockets; Metric - 22, 24, 26, 27, 30, 32, 33, 36, 38, 41, 46mm, Imperial - 15/16", 1-1/8", 1-3/16", 1-1/4", 1-5/16", 1-3/8", 1-7/16", 1-1/2", 1-5/8", 1-3/4", 3/4"Sq Drive Reversible Ratchet 450mm, Extension Bars; 100, 150, 200mm, Sliding T-Bar
DuoMetric® Coverage:7/8", 1-1/16", 1-13/16", 35mm
Nett Weight:13.41Kg

Drive Size 3/4in
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 22 to 46mm
Pieces 26
Socket Type WallDrive®

Order Code: 89-0889

MPN: AK2312

Sealey
Standard range
Price per unit Ex VAT
1+
£11.62
100 in Stock, despatched in 2 days

Order Code: 89-1283

MPN: AK731

Sealey
Standard range
Price per unit Ex VAT
1+
£52.48
100 in Stock, despatched in 2 days

Order Code: 89-2943

MPN: STW103

Sealey
Standard range
Price per unit Ex VAT
1+
£137.11
100 in Stock, despatched in 2 days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C