Deluxe professional socket set with heat treated Chrome Vanadium steel WallDrive® sockets. Dual satin/chrome finish. Flip reverse gear-to-gear ratchet with quick socket release. Supplied in metal storage case.
- Flip reverse gear-to-gear ratchet with quick release.
- Size Coverage: Standard; 8-32mm, Deep; 8-24mm.
- Also includes 16, 21mm Spark Plug Sockets, Universal Joint, 125, 250mm Extension Bars, 375mm Breaker Bar.
- Lifetime guarantee*.
- Model No. AK6941
Type | WallDrive® |
Drive Size | 1/2in |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Measurement | 8 to 32mm |
Pieces | 46 |
Socket Type | Metric |
---|
Order Code: 89-0242
MPN: AK624
100 in stock, despatched in 2 working days
Order Code: 89-0272
MPN: AK730
100 in stock, despatched in 2 working days
Order Code: 89-0889
MPN: AK2312
100 in stock, despatched in 2 working days
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
Order Code: 94-1917
MPN: AK27095
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In