Heat treated steel ratchet head. Fully hardened and tempered. Chrome plated for corrosion resistance. Calibration tolerance in accordance with BS EN ISO 6789:2003. Every wrench is tested and supplied with an individually numbered test certificate. Micrometer type torque range adjustment with scale graduated in both Nm and lb.ft. Flip reverse ratchet mechanism. Supplied in storage case.
Model No | AK624 |
Drive: | 1/2"Sq |
Length: | 465mm |
Nett Weight: | 1.63Kg |
Range: | 27-204Nm(20-150lb.ft) |
Type | Torque wrench |
Lifetime Warranty | Yes |
---|
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In