Hardened and tempered Chrome Vanadium steel bar with high chrome finish. Long, slim style handle and spring loaded socket retention. Fully replaceable knuckle joint*.
Model No | AK730 |
Consumable Parts: (Sold Separately) | AK730/RK - 1/2"Sq Drive Knuckle |
Drive: | 1/2"Sq |
Length: | 600mm |
Nett Weight: | 1.21Kg |
Note: | *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items. |
Type | Breaker bar |
Capacity | N/A |
Drive | 1/2in |
For Use With | N/A |
Length | 600mm |
Lifetime Warranty | Yes |
Width | N/A |
---|
Order Code: 89-0242
MPN: AK624
100 in Stock, despatched in 2 days
Order Code: 89-0258
MPN: AK662
100 in Stock, despatched in 2 days
Order Code: 89-0470
MPN: SA2
100 in Stock, despatched in 2 days
Order Code: 89-1282
MPN: AK730/RK
100 in Stock, despatched in 2 days
Order Code: 89-2913
MPN: SSP29
5 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-5686
MPN: AK737
100 in Stock, despatched in 2 days
Order Code: 89-5866
MPN: AK2695
100 in Stock, despatched in 2 days
Order Code: 89-6738
MPN: AK5613M
100 in Stock, despatched in 2 days
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In