Chrome Vanadium steel gear-to-gear 48-tooth ratchet wrench. Hardened and tempered with a fully polished mirror finish. Slim style contoured handle with pear-head design. Features flip reverse and quick release mechanism.
Model No | AK662 |
Drive: | 1/2"Sq |
Length: | 265mm |
Nett Weight: | 0.56Kg |
Ratchet: | 48-Tooth |
Replacement Parts: | AK662.V2.RK - Repair Kit for AK662, AK662L & AK8948 1/2"Sq Drive |
Type | Reversible |
Drive Type | 1/2in |
Length | 265mm |
Lifetime Warranty | Yes |
---|
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In