Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.62 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Stainless steel tray with Ø80mm magnets in non-marking cover. Ideal for storing nuts, bolts, screws, washers and sockets during disassembly/assembly. Attaches to any ferrous surface and even works upside-down.
Model No | AK2312 |
Nett Weight: | 0.68Kg |
Number of Magnets: | 2 |
Size: | 240 x 140mm |
Type | Magnetic collector |
---|---|
Depth | N/A |
Height | 140mm |
Lifetime Warranty | Yes |
Material | Stainless steel |
Width | 240mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In