Site: Industry
Currency: GBP    
Sealey SH1217 Socket Holder 1/2sq Drive 10-27mm

Sealey SH1217 Socket Holder 1/2"sq Drive 10-27mm

Sealey
Standard range
Order Code:

89-3512

Brand: Sealey MPN: SH1217 EAN-13: 5024209687829
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.17
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Allows you to maintain a tidy workstation with sockets always to hand. Accommodates 17 standard and 17 deep, 1/2"Sq drive sockets from 10 to 27mm.

Model NoSH1217
Drive:1/2"Sq
Length:515mm
Nett Weight:0.25Kg
Socket Size/Capacity:10-27mm/34

Type Socket holder
Depth N/A
Height 515mm
Lifetime Warranty Yes
Material N/A
Width N/A

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C