Dispenser attaches to any ferrous surface and can also be wall mounted. Four small magnets hold the dispenser in place. Suitable for packs of 50/100 disposable gloves. Self-adjusting springs to hold different box sizes. (Gloves not included).
Model No | APGD |
Maximum Box Size (W x D x H): | 140 x 90 x 250mm |
Nett Weight: | 0.89Kg |
Overall Size (W x D x H): | 146 x 95 x 254mm |
Type | Magnetic glove dispenser |
Depth | 95mm |
Height | 254mm |
Lifetime Warranty | No |
Material | N/A |
Width | 146mm |
---|
Order Code: 89-0286
MPN: AP/NSL
100 in stock, despatched in 2 working days
Order Code: 89-1438
MPN: APTT310
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In