Site: Industry
Currency: GBP    
Sealey AP/NSL Non-Slip Liner 2845 x 450mm

Sealey AP/NSL Non-Slip Liner 2845 x 450mm

Sealey
Standard range
Order Code:

89-0286

Brand: Sealey MPN: AP/NSL EAN-13: 5054511895155
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.00   £11.34
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Conceived initially for use as drawer liners for tool chests and rollcabs. Unique non-slip design offers a wide range of different uses. The liner is proofed against mildew, mould and moths. Unique non-slip design offers a wide range of different uses – great for use in the workshop, garage, home, car or boat.


  • Conceived initially for use as drawer liners for tool chests and rollcabs.
  • Unique non-slip design offers a wide range of different uses – great for use in the workshop, garage, home, car or boat.
  • The liner is proofed against mildew, mould and moths.
  • Model No. AP/NSL
Type Non-slip liner
Depth 450mm
Height N/A
Lifetime Warranty No
Material N/A
Width 2.845m

Order Code: 89-1438

MPN: APTT310

Sealey
Standard range
Price per unit Ex VAT
1+
£22.27
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C