Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Europa Components CTS25U 25mm Terminal

Extended range
Order Code:  

49-9429

 
Brand: Europa Components MPN: CTS25U
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £1.58
10+ £1.49
50+ £1.37
100+ £1.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A grey 25mm terminal for Top Hat and G-Rail mounting DIN rail units.


  • Fits both TS32 and TS35 profiles
  • Polyamide construction
  • UR, CSA, VDE certified
  • Colour:grey
Current Rating 101A
Pitch 12mm
Termination Screw
Type Terminal block
Voltage Rating 800V
Width 12mm
Wire Gauge 25mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot