Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Europa Components CTS50U 50mm Terminal

Order Code:  

49-9431

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: CTS50U Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.39
10+ £13.59
50+ £12.48
100+ £11.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

A grey 50mm terminal for Top Hat and G-Rail mounting DIN rail units.


  • Fits both TS32 and TS35 profiles
  • Polyamide construction
  • UR, CSA, VDE certified
  • Colour: grey
Current Rating 150A
Pitch 20.5mm
Termination Screw
Type Terminal block
Voltage Rating 1000V
Width 20.5mm
Wire Gauge 50mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review