Europa Components CGT35U 35mm Earth Terminal

Order Code:

49-9437

Brand: Europa Components MPN: CGT35U

Discontinued


A yellow/green 35mm earth terminal for Top Hat and G-Rail mounting DIN rail units.


  • Colour: Green/yellow
  • Clamps to DIN rail
  • Tin-plated brass foot for low contact resistance
  • Vibration-proof grounding (tighten central screw)
  • High-torque clamping yokes
  • UR, CSA, VDE certified
Current Rating 125A
Termination Screw
Type Earth terminal
Width 15mm
Body Style Earth terminal

Reviews


Be the first to submit a review

Trustpilot