Fischer Elektronik SK 08 100 SA Heat Sink 88 x 35 x 100.5 1.5°C/W

Standard range
Order Code:

50-0221

Brand: Fischer Elektronik MPN: SK 08 100 SA
Qty Unit Price (Ex VAT)
1+ £9.08
25+ £8.34
100+ £7.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
124 in Stock, despatched in 4 days

The Fischer Elektronik 1.5° Heat Sink SK 08 100 SA has been specially developed for small amplifiers and power supplies. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
  • Type PCB Mount heatsink
    Dimensions 88 x 35 x 100mm
    For Use With Various
    Thermal Conductivity 1.5°C/W

    To use this facility please Sign In.

    Sign In

    Questions


    *Question functionality currently disabled


    Tuesday, August 2, 2016 Question by: Rapid Customer | Product code: 50-0221
    Q. Is this heatsink 50-0221 supplied pre-drilled for TO3 transistor
    A. Hi Den, thank you for your question. This range is undrilled.

    Reviews


    Be the first to submit a review

    Trustpilot