Fischer Elektronik SK 47 75 SA Cool Rail 200 x 40 x 75mm Heat Sink 0.85°C/W

Standard range
Order Code:

50-0225

Brand: Fischer Elektronik MPN: SK 47 75 SA
Qty Unit Price (Ex VAT)
1+ £21.54
25+ £18.63
100+ £16.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in Stock, despatched in 4 days

The Fischer Elektronik 0.85° Cool Rail 200 x 40 x 75mm Heat Sink has an extruded design, with effective heat dissipation ideal for a wide range of applications.


  • Black anodised finish
  • Type PCB Mount heatsink
    Dimensions 200 x 40 x 75mm
    For Use With Various
    Thermal Conductivity 0.85°C/W

    To use this facility please Sign In.

    Sign In

    Questions


    *Question functionality currently disabled


    Saturday, December 7, 2013 Question by: Rapid Customer | Product code: 50-0225
    Q. Does the 40mm dimension apply to the fin height, the mounting area being 200 x 70mm ?
    A. Hi George. Thank you for your question. The heat sink measures 200 x 40 x 75mm (W x H x D).

    Reviews


    Be the first to submit a review

    Trustpilot