Christmas Opening Hours and Delivery Dates here

Diotec ZPD18 Zener Diode 500mW 18V

Order Code:

50-0427

Brand: Diotec MPN: ZPD18 EAN-13: 2050000063350
  • Quickly find another product in this range by Voltage:

Qty Unit Price (Ex VAT)
200+ £0.0200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
729 available to back orderBack-order availability date - 16/01/2026

An axial-leaded Zener diode with a Zener voltage of 18V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.


  • Power dissipation 0.5W
  • Tolerance 5%
  • DO-35 package
  • Through-hole mounting
  • RΘjA 0.3K/mW
  • Tj –50°C to +175°C
  • UL 94V-0 Classification

Note: The ZPD type 500 mW Zener diode is fully interchangeable with types: BZX 83/BZY 88/BZX 55./ZX 71./BZX 79.

Voltage 18V
Package Style DO-35
Max. Junction Temperature 175°C
Power Dissipation 500mW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot