Site: Industry
Currency: GBP    
Diotec ZPY Zener Diodes Axial 500mW

Diotec ZPY Zener Diodes Axial 500mW

Diotec Brand: Diotec

A comprehensive range of axial-leaded Zener diodes that are available in a wide range of Zener voltages. These Zener diodes are ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.

  • Power dissipation 0.5W
  • Tolerance 5%
  • DO-35 package
  • Through-hole mounting
  • RΘjA 0.3K/mW
  • Tj –50°C to +175°C
  • UL 94V-0 Classification
Note: The ZPD type 500 mW Zener diode is fully interchangeable with types: BZX 83/BZY 88/BZX 55./ZX 71./BZX 79.
DeviceCaseVZnomVZminVZmaxVRIzmaxOrder code
ZPD5.6DO-355.6V5.2V6.0V1V96mA50-0416
ZPD6.2DO-356.2V5.8V6.6V2V86mA50-0417
ZPD7.5DO-357.5V7.0V7.9V5V71mA50-0419
ZPD8.2DO-358.2V7.7V8.7V6V65mA50-0420
ZPD11DO-3511V10.4V11.6V8.5V48mA50-0423
ZPD13DO-3513V12.4V14.1V10V40mA50-0425
ZPD16DO-3516V15.3V17.1V12V33mA50-0434
ZPD18DO-3518V16.8V19.1V14V30mA50-0427
ZPD22DO-3522V20.8V23.3V17V24mA50-0429
ZPD27DO-3527V25.1V28.9V20V20mA50-0431
ZPD30DO-3530V28V32V22V18mA50-0432


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C