Diotec BZW06-28B Suppresion Diode 13.1A 33V

Image Representative of Range

Diotec BZW06-28B Suppresion Diode 13.1A 33V

Standard range
Order Code:

50-0475

Brand: Diotec MPN: BZW06-28B EAN-13: 2050001062611
Qty Unit Price (Ex VAT)
10+ £0.110
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
896 in Stock, despatched in 4 days

The BZW06-28B is a bidirectional, axial leaded transient voltage suppression diode with a VWM of 28.2V and a nominal VBR of 33V. Designed to protect electronic circuits from voltage spikes and overvoltage faults.


  • 600W Peak power
  • Bidirectional
  • Fast response times
  • Low surge resistance
  • DO-15 package
  • Case classification UL 94V-0
Breakdown Voltage (Vbr) 34.7V
Clamping Voltage (Vc) 45.7V
Device BZW06-28B
Junction Operating Temperature (Tj) -50 to +175°C
Package/Case DO-15
Peak Pulse Current (Ippm) 13.1A
Peak Pulse Power (Pppm) 600W
Polarity Bidirectional
Reverse Stand-Off Voltage (Vrwm) 28.2V
Steady State Power (Pd) 5W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot