Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.058 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The P6KE12CA is a bidirectional, axial leaded transient voltage suppression diode with a VWM of 10.2V and a nominal VBR of 12V. Designed to protect electronic circuits from voltage spikes and overvoltage faults.
Breakdown Voltage (Vbr) | 12.6V |
---|---|
Clamping Voltage (Vc) | 16.7V |
Device | P6KE12CA |
Junction Operating Temperature (Tj) | -50 to +175°C |
Package/Case | DO-15 |
Peak Pulse Current (Ippm) | 36A |
Peak Pulse Power (Pppm) | 600W |
Polarity | Bidirectional |
Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Steady State Power (Pd) | 5W |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In