P6KE15CA Diotec Suppresion Diode 28A 15V

Standard range
Order Code:

50-0479

Brand: Diotec MPN: P6KE15CA
Qty Unit Price (Ex VAT)
5+ £0.133
25+ £0.091
100+ £0.087
250+ £0.085
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,166 available to back orderBack-order availability date - 10/02/2025

The P6KE15CA is a bidirectional, axial leaded transient voltage suppression diode with a VWM of 12.8V and a nominal VBR of 15V. Designed to protect electronic circuits from voltage spikes and overvoltage faults.


  • 600W Peak power
  • Bidirectional
  • Fast response times
  • Low surge resistance
  • DO-15 package
  • Case classification UL 94V-0
Breakdown Voltage (Vbr) 15.8V
Clamping Voltage (Vc) 21.2V
Device P6KE15CA
Junction Operating Temperature (Tj) -50 to +175°C
Package/Case DO-15
Peak Pulse Current (Ippm) 28A
Peak Pulse Power (Pppm) 600W
Polarity Bidirectional
Reverse Stand-Off Voltage (Vrwm) 12.8V
Steady State Power (Pd) 5W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot