Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.176 |
30+ | £0.153 |
100+ | £0.138 |
250+ | £0.077 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The P6KE24CA is a bidirectional, axial leaded transient voltage suppression diode with a VWM of 20.5V and a nominal VBR of 24V. Designed to protect electronic circuits from voltage spikes and overvoltage faults.
Breakdown Voltage (Vbr) | 25.2V |
---|---|
Clamping Voltage (Vc) | 33.2V |
Device | P6KE24CA |
Junction Operating Temperature (Tj) | -50 to +175°C |
Package/Case | DO-15 |
Peak Pulse Current (Ippm) | 18.1A |
Peak Pulse Power (Pppm) | 600W |
Polarity | Bidirectional |
Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Steady State Power (Pd) | 5W |
To use this facility please Sign In.
Sign In