Christmas Opening Hours and Delivery Dates here

EBE Group 3100015 TDS-04C, 0.08/3 N Pull Type Solenoid 12VDC 1.5W M2

Order Code:

50-0905

Brand: EBE Group MPN: 3100015
Qty Unit Price (Ex VAT)
1+ £8.16
25+ £7.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 14 days

A 12V DC 1.5W solenoid that has an M2 fixing and is connected via 100mm wires. The solenoid has 4mm of lift and the start force and end force values are 0.08N and 3N.


  • Open design with enclosed yoke and anchoring cone, draw magnet
  • Limit temperature 120°C
  • Dimensions L x W x H 15 x 10 x 8mm
Type Pull
Coil Voltage 12 VDC
Stroke 4mm
Nominal Power 1.5W
Coil Resistance 96Ω
Solenoid Action Pull
Start / End Force 0.08 to 3N
Length 25mm
Width 12mm
Height 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot