SKS Hirschmann 930047104 4mm VON 30 Banana Plug 30A Green F

Order Code:

50-1251

Brand: SKS Hirschmann MPN: 930047104

Discontinued


Green 30A 4mm banana plug from SKS Hirschmann.


  • Solder connection
  • Manufacturer's part 930047104
Colour Green
Current Rating 30A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating 60V

Reviews


Be the first to submit a review

Trustpilot