Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.12 |
10+ | £1.80 |
25+ | £1.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This A-DIO-TOP/06 DIN Socket Chassis Mount from Assmann WSW is a vertical, 6-pin socket with PBT material which can be used for PCB mounting. Manufactured with nickel plated contacts, 12V DC nominal voltage, 2A nominal current and 500MΩ min.at 500V DC insulation resisatance.
Connector Body Material | Plastic |
---|---|
Mounting Type | PCB |
No. of Contacts | 6 |
Plug / Socket | Socket |
Termination | Solder |
To use this facility please Sign In.
Sign In