Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.040 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This A-20040 RJ10 Socket PCB Mount Black from Assmann WSW is a tall, right-angled, socket with rounded back and 4 pins.
Manufactured with phosphor bronze contacts and nylon UL94V-0 insulator material, this unshielded female socket offers 40MΩ max. contact resistance, plus an operating voltage of 125V DC.
Type | RJ11 |
---|---|
Mounting Type | PCB right angle |
Number of Ports | 1 |
Plug / Socket | Socket |
To use this facility please Sign In.
Sign In