Assmann WSW A-20041 6 Pin RJ12 Socket PCB Mount Black

Standard range
Order Code:

50-1445

Brand: Assmann WSW MPN: A-20041
  • Quickly find another product in this range by Type:

    RJ11 RJ12 RJ45
Qty Unit Price (Ex VAT)
5+ £1.49
10+ £1.27
25+ £1.09
50+ £0.957
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
380 in stock, despatched same dayAdditional quantity lead time 9 days

This A-20041 RJ12 Socket PCB Mount Black from Assmann WSW is a tall, right-angled, socket with rounded back and 6 pins.

Manufactured with phosphor bronze contacts and nylon UL94V-0 insulator material, this unshielded female socket offers 40MΩ max. contact resistance, plus an operating voltage of 125V DC.


  • 1.5A current rating
  • Ni, Au/Sn plating
  • 1000V AC test voltage
  • 1000MW min insulation resistance
  • Manufacturer's part A-20041
Type RJ12
Mounting Type PCB right angle
Number of Ports 1
Plug / Socket Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot