Assmann WSW A-20042 8 Pin RJ45 Socket PCB Mount Black

Standard range
Order Code:

50-1446

Brand: Assmann WSW MPN: A-20042
  • Quickly find another product in this range by Type:

    RJ11 RJ12 RJ45
Qty Unit Price (Ex VAT)
5+ £0.990
10+ £0.854
25+ £0.798
50+ £0.729
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
221 in stock, despatched same dayAdditional quantity lead time 9 days

This A-20042 RJ45 Socket PCB Mount Black from Assmann WSW is a tall, right-angled, socket with rounded back and 8 pins.

Manufactured with phosphor bronze contacts and nylon UL94V-0 insulator material, this unshielded female socket offers 40MΩ max. contact resistance, plus an operating voltage of 125V DC.


  • 1.5A current rating
  • Ni, Au/Sn plating
  • 1000V AC test voltage
  • 1000MW min insulation resistance
  • Manufacturer's part A-20042
Type RJ45
Mounting Type PCB right angle
Number of Ports 1
Plug / Socket Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot