BKL Audio Jack Socket 3.5 mm Chassis Mount Sheilded 3 Pin Stereo

Standard range
Order Code:

50-1511

Brand: BKL MPN: 734136
  • Quickly find another product in this range by Type:

    Mono Stereo Socket
Qty Unit Price (Ex VAT)
1+ £1.59
10+ £1.35
50+ £1.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

A 3.5mm jack socket that is supplied in stereo. The jack is PCB mounted and is perfect for use with equipment supporting 3.5mm plugs.


  • Connection Soldering
  • Fixing PCB
  • Internal diameter 3,5 mm
  • Mating cycles = 3000
  • Number of pins 3 / Stereo
  • Plug construction Socket
  • Specification Stereo
  • Switch contact type without
  • Temperature range -20°C - +70°C


Colour Silver
Mounting Direction Straight
Mounting Type Chassis
Shielding Yes
Size 3.5mm
Termination Solder
Type Stereo Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot