BKL Electronic 1108005 6.35mm Jack Mono Audio Line Socket

Standard range
Order Code:

50-1516

Brand: BKL MPN: 1108005
Qty Unit Price (Ex VAT)
1+ £1.74
10+ £1.61
50+ £1.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 9 days

Connection via 6.35mm jack plug.


  • Connection Soldering
  • Internal diameter 6.35mm
  • Manufacturer part no. 1108005
  • Material Metal
  • Mating cycles = 3000
  • Number of pins 2 / mono
  • Plug construction Socket, Cable Mount
  • Temperature range -20°C - +70°C
  • Type (manufacturer type) 1108005
Colour Silver
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 6.35mm
Termination Solder
Type Mono Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot