Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL Audio Jack Socket 6.35 mm 3 Pin Stereo

Standard range
Order Code:  

50-1517

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: KKS6,3RD Copy to clipboard EAN-13: 4016138733044
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.00
10+ £1.82
50+ £1.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
449 available to back orderBack-order availability date - 07/11/2024

Connection via 6.35 mm jack plug


  • Connection Soldering
  • Internal diameter 6,35 mm
  • Material PA
  • Mating cycles = 3000
  • Number of pins 3 / Stereo
  • Plug construction Socket, Cable Mount
  • Specification Stereo
  • Temperature range -20°C- +70°C
Colour Black
Mounting Direction Straight
Mounting Type Inline
Shielding No
Size 6.35mm
Termination Solder
Type Stereo Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot