Assmann WSW A-DS 37 A/KG-T1 D-Sub Male 37 Way 2.54mm Euro Standard

Standard range
Order Code:

50-1531

Brand: Assmann WSW MPN: A-DS 37 A/KG-T1
  • Quickly find another product in this range by Number of Pins:

    9 15 25 37
Qty Unit Price (Ex VAT)
1+ £4.71
25+ £4.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 31/01/2025

Assmann WSW A-D S 37 A KG T1 D-sub male connector EURO standard THT 37-way 2.54mm pitch. Current rating 3A 3.20mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With locking bolts #4-40 UNC.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Pin count: 15
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: with ferrite plate
  • Fastening: With Screw Hole
  • Manufacturer's part no. A-DS 37 A/KG-T1
Type Male
Connection Solder
Number of Pins 37
Number of Rows 2
Orientation Right angle
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot