Assmann A-DFF 09LPIII/Z D-sub Connector Female IDC 9-way 2.54mm Standard

Standard range
Order Code:

50-1553

Brand: Assmann WSW MPN: A-DFF 09LPIII/Z
  • Quickly find another product in this range by Number of pins:

    9 15 25 37
Qty Unit Price (Ex VAT)
1+ £1.49
25+ £1.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
481 in Stock, despatched in 4 days

Assmann WSW A-DFF 09LPIII/Z D-sub female connector standard IDC 9-way 2.54mm pitch. Current rating 1A 2.54mm gold/tin plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Metallized
  • Pin count: 37
  • Material: Zinc-die-cast
  • Cable exit: straight
  • Screws: knurled screws
  • Manufacturer's part no. A-DFF 09LPIII/Z
Type Female
Connection Cutting-clamping technology
Number of pins 9
Number of Rows 2
Orientation Straight
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot