Assmann WSW A-DFF 37LPIII/Z D-Sub Female IDC 37 Way 2.54mm Standard

Extended range
Order Code:

50-1556

Brand: Assmann WSW MPN: A-DFF 37LPIII/Z EAN-13: 2050000227578
  • Quickly find another product in this range by Number of pins:

    9 15 25 37
Qty Unit Price (Ex VAT)
1+ £2.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Assmann WSW A-D FF 37 LPIII Z D-sub female connector standard IDC 37-way 2.54mm pitch. Current rating 1A gold/tin plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Metallized
  • Pin count: 9
  • Material: Zinc-die-cast
  • Cable exit: side cable exit 45°
  • Screws: knurled screws
  • Manufacturer's part no. A-DFF 37LPIII/Z
Type Female
Connection Cutting-clamping technology
Number of pins 37
Number of Rows 2
Orientation Straight
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot