Assmann WSW A-DF 37 A/KG-T1 D-Sub Female 37 Way 2.54mm Hex Nuts

Standard range
Order Code:

50-1567

Brand: Assmann WSW MPN: A-DF 37 A/KG-T1
  • Quickly find another product in this range by Number of pins:

    9 15 25 37
Qty Unit Price (Ex VAT)
1+ £4.83
25+ £3.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
90 in Stock, despatched in 4 days

Assmann WSW A-D F 37 A KG T1 D-sub female connector EURO standard THT 37-way 2.54mm pitch. Current rating 3A 3.20mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With locking bolts #4-40 UNC.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: Solder-cup
  • Pin count: 26
  • Spacing (mm): 1.98
  • Current rating: 3A
  • Contact length: 4.80mm
  • Contact direction: straight
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: High Density
  • Fastening: with screw hole
  • Manufacturer's part no. A-DF 37 A/KG-T1
Type Female
Connection Solder
Number of pins 37
Number of Rows 2
Orientation Straight
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot