Assmann WSW A-HDF 44 LL/Z D-sub Female Solder 44 Way 1.98mm High Density

Standard range
Order Code:

50-1569

Brand: Assmann WSW MPN: A-HDF 44 LL/Z EAN-13: 2050000250538
  • Quickly find another product in this range by Number of pins:

    15 26 44
Qty Unit Price (Ex VAT)
1+ £1.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

Assmann WSW A-HD F 44 LLZ D-sub female connector high density solder-cup 44-way 1.98mm pitch. Current rating 3A 4.80mm straight pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: THT
  • Pin count: 15
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: euro standard
  • Fastening: With Locking Bolts #4-40 UNC
  • Manufacturer's part no. A-HDF 44 LL/Z
Type Female
Connection D-sub
Number of pins 44
Number of Rows 3
Orientation Straight
Pitch 1.98mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot