Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

BKL 10120078 Metallised D-Sub Housing with 25 Pins

Order Code:  

50-1596

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120078 Copy to clipboard
 Report an error

Discontinued

Polycarbonate shell housing with straight cable inlet. Not suitable for long locking screws. Supplied with mounting screws with 4 - 40 UNC thread.


  • Metallised
  • Number of pins: 25

Mounting screws with 4-40 UNC thread.
Type Housing
Connection N/A
Number of Pins 25
Number of Rows N/A
Orientation Straight
Pitch N/A

Reviews


Be the first to submit a review