Assmann ABW 25 D-sub Accessory Brackets 25-way With Center Polarisation

Standard range
Order Code:

50-1599

Brand: Assmann WSW MPN: ABW 25 EAN-13: 2050000227608
Qty Unit Price (Ex VAT)
1+ £0.430
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 in Stock, despatched in 4 days

Assmann WSW A-B W 25 D-sub accessory brackets with center polarisation 25-way.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: Solder-cup
  • Pin count: 15
  • Spacing (mm): 1.98
  • Current rating: 3A
  • Contact length: 4.80mm
  • Contact direction: straight
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: High Density
  • Fastening: with screw hole
Type Bracket
Connection N/A
Number of pins 25
Number of Rows N/A
Orientation N/A
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot